ON Semiconductor, MUN5116DW1T1G, Dual PNP Digital Transistor, 100 mA 50 V 4.7 kΩ, Ratio Of None, 6-Pin SOT-363
- RS Stock No.:
- 690-0189
- Mfr. Part No.:
- MUN5116DW1T1G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 690-0189
- Mfr. Part No.:
- MUN5116DW1T1G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Transistor Type | PNP | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | SOT-363 (SC-88) | |
| Mounting Type | Surface Mount | |
| Minimum DC Current Gain | 160 | |
| Transistor Configuration | Isolated | |
| Pin Count | 6 | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | +150 °C | |
| Typical Resistor Ratio | None | |
| Typical Input Resistor | 4.7 kΩ | |
| Dimensions | 2 x 1.25 x 0.9mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Transistor Type PNP | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type SOT-363 (SC-88) | ||
Mounting Type Surface Mount | ||
Minimum DC Current Gain 160 | ||
Transistor Configuration Isolated | ||
Pin Count 6 | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature +150 °C | ||
Typical Resistor Ratio None | ||
Typical Input Resistor 4.7 kΩ | ||
Dimensions 2 x 1.25 x 0.9mm | ||
Minimum Operating Temperature -55 °C | ||
