onsemi MUN2111T PNP Digital Transistor, 50 V, 3-Pin SOT-346
- RS Stock No.:
- 690-0158
- Mfr. Part No.:
- MUN2111T1G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 690-0158
- Mfr. Part No.:
- MUN2111T1G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Transistor Type | PNP | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | SOT-346 (SC-59) | |
| Mounting Type | Surface Mount | |
| Transistor Configuration | Single | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Typical Input Resistor | 10 kΩ | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 2.9 x 1.5 x 1.09mm | |
| Typical Resistor Ratio | 1 | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Transistor Type PNP | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type SOT-346 (SC-59) | ||
Mounting Type Surface Mount | ||
Transistor Configuration Single | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Typical Input Resistor 10 kΩ | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 2.9 x 1.5 x 1.09mm | ||
Typical Resistor Ratio 1 | ||
