onsemi MUN2211T NPN Digital Transistor, 100 mA, 50 V, 3-Pin SOT-346

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
690-0155
Mfr. Part No.:
MUN2211T1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-346 (SC-59)

Mounting Type

Surface Mount

Transistor Configuration

Single

Pin Count

3

Number of Elements per Chip

1

Dimensions

2.9 x 1.5 x 1.09mm

Typical Resistor Ratio

1

Maximum Operating Temperature

+150 °C

Typical Input Resistor

10 kΩ

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy