Diodes Inc ZUMT617TA NPN Transistor, 1.5 A, 15 V, 3-Pin SOT-323
- RS Stock No.:
- 669-7622
- Mfr. Part No.:
- ZUMT617TA
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 669-7622
- Mfr. Part No.:
- ZUMT617TA
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 1.5 A | |
| Maximum Collector Emitter Voltage | 15 V | |
| Package Type | SOT-323 (SC-70) | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 500 mW | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 15 V | |
| Maximum Emitter Base Voltage | 5 V | |
| Maximum Operating Frequency | 180 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 1 x 2.2 x 1.26mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Transistor Type NPN | ||
Maximum DC Collector Current 1.5 A | ||
Maximum Collector Emitter Voltage 15 V | ||
Package Type SOT-323 (SC-70) | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 500 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 15 V | ||
Maximum Emitter Base Voltage 5 V | ||
Maximum Operating Frequency 180 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 1 x 2.2 x 1.26mm | ||
Maximum Operating Temperature +150 °C | ||
