Diodes Inc FMMT596TA PNP Transistor, 300 mA, 200 V, 3-Pin SOT-23
- RS Stock No.:
- 669-7332
- Mfr. Part No.:
- FMMT596TA
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 669-7332
- Mfr. Part No.:
- FMMT596TA
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 300 mA | |
| Maximum Collector Emitter Voltage | 200 V | |
| Package Type | SOT-23 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 500 mW | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 220 V | |
| Maximum Emitter Base Voltage | 5 V | |
| Maximum Operating Frequency | 150 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 1.02 x 3.04 x 1.4mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Transistor Type PNP | ||
Maximum DC Collector Current 300 mA | ||
Maximum Collector Emitter Voltage 200 V | ||
Package Type SOT-23 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 500 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 220 V | ||
Maximum Emitter Base Voltage 5 V | ||
Maximum Operating Frequency 150 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 1.02 x 3.04 x 1.4mm | ||
Maximum Operating Temperature +150 °C | ||
