Nexperia PBSS305PX,115 PNP Transistor, 4 A, 80 V, 4-Pin UPAK
- RS Stock No.:
- 657-1693
- Mfr. Part No.:
- PBSS305PX,115
- Brand:
- Nexperia
Stock information currently inaccessible
- RS Stock No.:
- 657-1693
- Mfr. Part No.:
- PBSS305PX,115
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 4 A | |
| Maximum Collector Emitter Voltage | 80 V | |
| Package Type | UPAK | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 2.1 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 80 V | |
| Maximum Emitter Base Voltage | 5 V | |
| Maximum Operating Frequency | 100 MHz | |
| Pin Count | 4 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 1.6 x 4.6 x 2.6mm | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Transistor Type PNP | ||
Maximum DC Collector Current 4 A | ||
Maximum Collector Emitter Voltage 80 V | ||
Package Type UPAK | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 2.1 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 80 V | ||
Maximum Emitter Base Voltage 5 V | ||
Maximum Operating Frequency 100 MHz | ||
Pin Count 4 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 1.6 x 4.6 x 2.6mm | ||
- COO (Country of Origin):
- CN
