NXP PRF947,115 NPN Transistor, 50 mA, 10 V, 3-Pin UMT

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
626-3336
Mfr. Part No.:
PRF947,115
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Transistor Type

NPN

Maximum DC Collector Current

50 mA

Maximum Collector Emitter Voltage

10 V

Package Type

UMT

Mounting Type

Surface Mount

Maximum Power Dissipation

250 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

20 V

Maximum Emitter Base Voltage

1.5 V

Maximum Operating Frequency

8500 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

1 x 2.2 x 1.35mm

Maximum Operating Temperature

+175 °C

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy