NXP BFT93,215 PNP Transistor, 35 mA, 12 V, 3-Pin SOT-23
- RS Stock No.:
- 626-2850
- Mfr. Part No.:
- BFT93,215
- Brand:
- NXP
Stock information currently inaccessible
- RS Stock No.:
- 626-2850
- Mfr. Part No.:
- BFT93,215
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 35 mA | |
| Maximum Collector Emitter Voltage | 12 V | |
| Package Type | SOT-23 (TO-236AB) | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 300 mW | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 15 V | |
| Maximum Emitter Base Voltage | 2 V | |
| Maximum Operating Frequency | 5000 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 1 x 3 x 1.4mm | |
| Maximum Operating Temperature | +175 °C | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Transistor Type PNP | ||
Maximum DC Collector Current 35 mA | ||
Maximum Collector Emitter Voltage 12 V | ||
Package Type SOT-23 (TO-236AB) | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 300 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 15 V | ||
Maximum Emitter Base Voltage 2 V | ||
Maximum Operating Frequency 5000 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 1 x 3 x 1.4mm | ||
Maximum Operating Temperature +175 °C | ||
- COO (Country of Origin):
- CN
Note
NXP is a trademark of NXP B.V.
