onsemi MMBT2369LT1G NPN Transistor, 200 mA, 15 V, 3-Pin SOT-23

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
625-5098
Mfr. Part No.:
MMBT2369LT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

200 mA

Maximum Collector Emitter Voltage

15 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

40 V

Maximum Emitter Base Voltage

4.5 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

0.94 x 2.9 x 1.3mm

Maximum Operating Temperature

+150 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy