Toshiba 2SC2884-Y(F) NPN Transistor, 800 mA, 30 V, 4-Pin SC-62

Image representative of range

Stock information currently inaccessible
RS Stock No.:
601-1618
Mfr. Part No.:
2SC2884-Y(F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Transistor Type

NPN

Maximum DC Collector Current

800 mA

Maximum Collector Emitter Voltage

30 V

Package Type

SC-62

Mounting Type

Surface Mount

Maximum Power Dissipation

1 W

Transistor Configuration

Single

Maximum Collector Base Voltage

35 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

120 MHz

Pin Count

4

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy