onsemi BC560CG PNP Transistor, 100 mA, 45 V, 3-Pin TO-92

Subtotal 50 units (supplied as a tape)*

£3.75

(exc. VAT)

£4.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
50 +£0.075

*price indicative

Packaging Options:
RS Stock No.:
545-2484P
Mfr. Part No.:
BC560CG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Transistor Type

PNP

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

45 V

Package Type

TO-92

Mounting Type

Through Hole

Maximum Power Dissipation

625 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

50 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

250 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

5.33 x 5.2 x 4.19mm

Maximum Operating Temperature

+150 °C

The ON Semiconductor BC560CG is a PNP bipolar transistor. It is designed for linear and switching applications. The BC560CG is a low noise transistor.
The BC560CG bipolar transistor comes in a TO-92 through-hole package which is designed for medium power applications.

Versions Available:
545-2484 - bag of 5000
145-2798 - pack of 50