Nexperia PUMT1,115 Dual PNP Transistor, 100 mA, 40 V, 6-Pin UMT

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
518-3992
Mfr. Part No.:
PUMT1,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Transistor Type

PNP

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

40 V

Package Type

UMT

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Transistor Configuration

Isolated

Maximum Collector Base Voltage

50 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

100 MHz

Pin Count

6

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Dimensions

1 x 2.2 x 1.35mm

COO (Country of Origin):
MY