Nexperia PEMZ1,115 Dual NPN + PNP Transistor, 100 mA, 40 V, 6-Pin SSMini
- RS Stock No.:
- 518-3510P
- Mfr. Part No.:
- PEMZ1,115
- Brand:
- Nexperia
Subtotal 50 units (supplied on a continuous strip)*
£18.35
(exc. VAT)
£22.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 50 + | £0.367 |
*price indicative
- RS Stock No.:
- 518-3510P
- Mfr. Part No.:
- PEMZ1,115
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Transistor Type | NPN + PNP | |
| Maximum DC Collector Current | 100 mA | |
| Maximum Collector Emitter Voltage | 40 V | |
| Package Type | SSMini | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 200 mW | |
| Minimum DC Current Gain | 120 | |
| Transistor Configuration | Isolated | |
| Maximum Collector Base Voltage | 50 V | |
| Maximum Emitter Base Voltage | 5 V | |
| Maximum Operating Frequency | 100 MHz | |
| Pin Count | 6 | |
| Number of Elements per Chip | 2 | |
| Dimensions | 0.6 x 1.7 x 1.3mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Transistor Type NPN + PNP | ||
Maximum DC Collector Current 100 mA | ||
Maximum Collector Emitter Voltage 40 V | ||
Package Type SSMini | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 200 mW | ||
Minimum DC Current Gain 120 | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage 50 V | ||
Maximum Emitter Base Voltage 5 V | ||
Maximum Operating Frequency 100 MHz | ||
Pin Count 6 | ||
Number of Elements per Chip 2 | ||
Dimensions 0.6 x 1.7 x 1.3mm | ||
Maximum Operating Temperature +150 °C | ||
