Nexperia BCP69,115 PNP Transistor, 1 A, 20 V, 4-Pin SOT-223
- RS Stock No.:
- 484-2325
- Mfr. Part No.:
- BCP69,115
- Brand:
- Nexperia
Stock information currently inaccessible
- RS Stock No.:
- 484-2325
- Mfr. Part No.:
- BCP69,115
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 1 A | |
| Maximum Collector Emitter Voltage | 20 V | |
| Package Type | SOT-223 (SC-73) | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 1.4 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 32 V | |
| Maximum Emitter Base Voltage | 5 V | |
| Maximum Operating Frequency | 140 MHz | |
| Pin Count | 4 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 1.7 x 6.7 x 3.7mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Transistor Type PNP | ||
Maximum DC Collector Current 1 A | ||
Maximum Collector Emitter Voltage 20 V | ||
Package Type SOT-223 (SC-73) | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 1.4 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 32 V | ||
Maximum Emitter Base Voltage 5 V | ||
Maximum Operating Frequency 140 MHz | ||
Pin Count 4 | ||
Number of Elements per Chip 1 | ||
Dimensions 1.7 x 6.7 x 3.7mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- CN
