Nexperia BCP53,115 PNP Transistor, 1 A, 80 V, 4-Pin SOT-223

Image representative of range

Stock information currently inaccessible
RS Stock No.:
438-4598
Mfr. Part No.:
BCP53,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Transistor Type

PNP

Maximum DC Collector Current

1 A

Maximum Collector Emitter Voltage

80 V

Package Type

SOT-223 (SC-73)

Mounting Type

Surface Mount

Maximum Power Dissipation

1 W

Transistor Configuration

Single

Maximum Collector Base Voltage

100 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

145 MHz

Pin Count

4

Number of Elements per Chip

1

Dimensions

1.7 x 6.7 x 3.7mm

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
CN