Nexperia BC817W,115 NPN Transistor, 500 mA, 45 V, 3-Pin UMT

Stock information currently inaccessible
RS Stock No.:
438-0669
Mfr. Part No.:
BC817W,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Transistor Type

NPN

Maximum DC Collector Current

500 mA

Maximum Collector Emitter Voltage

45 V

Package Type

UMT

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

50 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

1 x 2.2 x 1.35mm

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
MY