NXP BC549C NPN Bipolar Transistor, 100 mA, 30 V, 3-Pin SPT
- RS Stock No.:
- 438-0580
- Mfr. Part No.:
- BC549C
- Brand:
- NXP
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 438-0580
- Mfr. Part No.:
- BC549C
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 100 mA | |
| Maximum Collector Emitter Voltage | 30 V | |
| Package Type | SPT | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 500 mW | |
| Maximum Collector Base Voltage | 30 V | |
| Maximum Emitter Base Voltage | 5 V | |
| Maximum Operating Frequency | 100 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 5.2 x 4.8 x 4.2mm | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Transistor Type NPN | ||
Maximum DC Collector Current 100 mA | ||
Maximum Collector Emitter Voltage 30 V | ||
Package Type SPT | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 500 mW | ||
Maximum Collector Base Voltage 30 V | ||
Maximum Emitter Base Voltage 5 V | ||
Maximum Operating Frequency 100 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 5.2 x 4.8 x 4.2mm | ||
Note
NXP is a trademark of NXP B.V.
