ROHM FMG9AT148 Dual NPN Digital Transistor, 5-Pin SMT
- RS Stock No.:
- 373-3854
- Mfr. Part No.:
- FMG9AT148
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 373-3854
- Mfr. Part No.:
- FMG9AT148
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Transistor Type | NPN | |
| Package Type | SMT | |
| Mounting Type | Surface Mount | |
| Transistor Configuration | Common Emitter | |
| Pin Count | 5 | |
| Number of Elements per Chip | 2 | |
| Typical Input Resistor | 10 kΩ | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 2.9 x 1.6 x 1.1mm | |
| Typical Resistor Ratio | 1 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Transistor Type NPN | ||
Package Type SMT | ||
Mounting Type Surface Mount | ||
Transistor Configuration Common Emitter | ||
Pin Count 5 | ||
Number of Elements per Chip 2 | ||
Typical Input Resistor 10 kΩ | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 2.9 x 1.6 x 1.1mm | ||
Typical Resistor Ratio 1 | ||
- COO (Country of Origin):
- JP
