ROHM, UMG5NTR, Dual NPN Digital Transistor, 100 mA 10 kΩ, Ratio Of 0.2, 5-Pin TUMT
- RS Stock No.:
- 373-3595
- Mfr. Part No.:
- UMG5NTR
- Brand:
- ROHM
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 3000)
£165.00
(exc. VAT)
£198.00
(inc. VAT)
- RS Stock No.:
- 373-3595
- Mfr. Part No.:
- UMG5NTR
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Transistor Type | NPN | |
| Package Type | TUMT | |
| Mounting Type | Surface Mount | |
| Minimum DC Current Gain | 68 | |
| Transistor Configuration | Common Emitter | |
| Pin Count | 5 | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | +150 °C | |
| Typical Resistor Ratio | 0.2 | |
| Typical Input Resistor | 10 kΩ | |
| Dimensions | 2 x 1.7 x 0.77mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Transistor Type NPN | ||
Package Type TUMT | ||
Mounting Type Surface Mount | ||
Minimum DC Current Gain 68 | ||
Transistor Configuration Common Emitter | ||
Pin Count 5 | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature +150 °C | ||
Typical Resistor Ratio 0.2 | ||
Typical Input Resistor 10 kΩ | ||
Dimensions 2 x 1.7 x 0.77mm | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- JP
