ROHM, UMD12NTR, Dual NPN + PNP Digital Transistor, 100 mA 47 kΩ, Ratio Of 1, 6-Pin UMT
- RS Stock No.:
- 373-3337
- Mfr. Part No.:
- UMD12NTR
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 373-3337
- Mfr. Part No.:
- UMD12NTR
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Transistor Type | NPN + PNP | |
| Package Type | UMT | |
| Mounting Type | Surface Mount | |
| Minimum DC Current Gain | 68 | |
| Transistor Configuration | Isolated | |
| Pin Count | 6 | |
| Number of Elements per Chip | 2 | |
| Typical Input Resistor | 47 kΩ | |
| Dimensions | 2 x 1.25 x 0.9mm | |
| Typical Resistor Ratio | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Transistor Type NPN + PNP | ||
Package Type UMT | ||
Mounting Type Surface Mount | ||
Minimum DC Current Gain 68 | ||
Transistor Configuration Isolated | ||
Pin Count 6 | ||
Number of Elements per Chip 2 | ||
Typical Input Resistor 47 kΩ | ||
Dimensions 2 x 1.25 x 0.9mm | ||
Typical Resistor Ratio 1 | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- JP
