ROHM 2SB1184TLQ/R PNP Transistor, 3 A, 50 V, 3-Pin SC-63

Image representative of range

Stock information currently inaccessible
RS Stock No.:
320-7901
Mfr. Part No.:
2SB1184TLQ/R
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Transistor Type

PNP

Maximum DC Collector Current

3 A

Maximum Collector Emitter Voltage

50 V

Package Type

SC-63

Mounting Type

Surface Mount

Maximum Power Dissipation

1 W

Transistor Configuration

Single

Maximum Collector Base Voltage

-60 V

Maximum Emitter Base Voltage

-5 V

Maximum Operating Frequency

70 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

6.5 x 7 x 1.8mm

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy