onsemi KSE44H11TU NPN Transistor, 10 A, 80 V, 3-Pin TO-220
- RS Stock No.:
- 295-3164
- Mfr. Part No.:
- KSE44H11TU
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 295-3164
- Mfr. Part No.:
- KSE44H11TU
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 10 A | |
| Maximum Collector Emitter Voltage | 80 V | |
| Package Type | TO-220 | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 50 W | |
| Transistor Configuration | Single | |
| Maximum Emitter Base Voltage | 5 V | |
| Maximum Operating Frequency | 50 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 9.2 x 9.9 x 4.5mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Transistor Type NPN | ||
Maximum DC Collector Current 10 A | ||
Maximum Collector Emitter Voltage 80 V | ||
Package Type TO-220 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 50 W | ||
Transistor Configuration Single | ||
Maximum Emitter Base Voltage 5 V | ||
Maximum Operating Frequency 50 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 9.2 x 9.9 x 4.5mm | ||
Maximum Operating Temperature +150 °C | ||
