Infineon BFR193L3E6327XTMA1 NPN RF Bipolar Transistor, 80 mA, 12 V, 3-Pin TSLP-3-1
- RS Stock No.:
- 273-5222
- Mfr. Part No.:
- BFR193L3E6327XTMA1
- Brand:
- Infineon
Available to back order for despatch when stock is available
Price Each (In a Pack of 25)
£0.328
(exc. VAT)
£0.394
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
25 - 975 | £0.328 | £8.20 |
1000 - 1975 | £0.281 | £7.025 |
2000 - 4975 | £0.276 | £6.90 |
5000 - 9975 | £0.269 | £6.725 |
10000 + | £0.264 | £6.60 |
*price indicative
- RS Stock No.:
- 273-5222
- Mfr. Part No.:
- BFR193L3E6327XTMA1
- Brand:
- Infineon
Technical Reference
Legislation and Compliance
Product Details
The Infineon Bipolar Transistors is a NPN bipolar RF transistor. This NPN bipolar RF transistor is designed for low noise, high gain amplifiers up to 2 GHz. It has qualification report according to AEC Q101. It is suitable for wireless communications, for various applications like cellular and cordless phones, DECT, Tuners, FM, and RF modems.
Pb free package
RoHS compliant
Suitable for LNA in RF front end
For linear broadband amplifiers
RoHS compliant
Suitable for LNA in RF front end
For linear broadband amplifiers
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 80 mA |
Maximum Collector Emitter Voltage | 12 V |
Package Type | TSLP-3-1 |
Mounting Type | Surface Mount |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Related links
- Infineon BFR193L3E6327XTMA1 NPN RF Bipolar Transistor, 80 mA, 12...
- Infineon BFR460L3E6327XTMA1 NPN RF Bipolar Transistor, 50 mA, 15...
- Infineon BFR380L3E6327XTMA1 NPN Bipolar Transistor, 80 mA, 15 V TSLP-3-1
- Infineon BFR193FH6327XTSA1 NPN RF Bipolar Transistor, 80 mA, 12 V,...
- Infineon BFR193E6327HTSA1 NPN RF Bipolar Transistor, 80 mA, 12 V,...
- Infineon BFR193WH6327XTSA1 NPN RF Bipolar Transistor, 80 mA, 12 V,...
- Infineon BFR360L3E6765XTMA1 RF Bipolar Transistor, 35 mA, 15 V,...
- Infineon BFP193E6327HTSA1 NPN RF Bipolar Transistor, 80 mA, 12 V,...