ROHM DTB113ZKT146 PNP Digital Transistor, -500 mA, -50 V, 3-Pin SOT-346
- RS Stock No.:
- 246-1889
- Mfr. Part No.:
- DTB113ZKT146
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 246-1889
- Mfr. Part No.:
- DTB113ZKT146
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | -500 mA | |
| Maximum Collector Emitter Voltage | -50 V | |
| Package Type | SOT-346 (SC-59) | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 200 mW | |
| Minimum DC Current Gain | 56 | |
| Transistor Configuration | Single | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Base-Emitter Resistor | 10kΩ | |
| Typical Resistor Ratio | 0.1 | |
| Typical Input Resistor | 1 kΩ | |
| Dimensions | 2.9 x 1.6 x 1.1mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Transistor Type PNP | ||
Maximum DC Collector Current -500 mA | ||
Maximum Collector Emitter Voltage -50 V | ||
Package Type SOT-346 (SC-59) | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 200 mW | ||
Minimum DC Current Gain 56 | ||
Transistor Configuration Single | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Base-Emitter Resistor 10kΩ | ||
Typical Resistor Ratio 0.1 | ||
Typical Input Resistor 1 kΩ | ||
Dimensions 2.9 x 1.6 x 1.1mm | ||
Maximum Operating Temperature +150 °C | ||
