ROHM, DTA123JKAT146 PNP Digital Transistor, 100 mA 2.2 kΩ, Ratio Of 0.047, 3-Pin SMT

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
246-1744
Mfr. Part No.:
DTA123JKAT146
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Transistor Type

PNP

Package Type

SMT

Mounting Type

Surface Mount

Minimum DC Current Gain

80

Transistor Configuration

Single

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Typical Resistor Ratio

0.047

Base-Emitter Resistor

47kΩ

Minimum Operating Temperature

-55 °C

Priced to Clear

Yes

Dimensions

2.9 x 1.6 x 1.1mm

Typical Input Resistor

2.2 kΩ

Dual Resistor Digital PNP Transistors, ROHM


Digital Transistors, ROHM Semiconductor


Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy