Nexperia PDTA123JQCZ Resistor-Equipped Transistor, -100 mA PNP, -50 V, 3-Pin DFN1412D-3
- RS Stock No.:
- 243-4658
- Mfr. Part No.:
- PDTA123JQCZ
- Brand:
- Nexperia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 243-4658
- Mfr. Part No.:
- PDTA123JQCZ
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Resistor-Equipped Transistor | |
| Maximum DC Collector Current Idc | -100mA | |
| Maximum Collector Emitter Voltage Vceo | -50V | |
| Package Type | DFN1412D-3 | |
| Mount Type | Surface | |
| Transistor Configuration | PNP | |
| Transistor Polarity | PNP | |
| Maximum Emitter Base Voltage VEBO | -10V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Series | PDTA123J | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Resistor-Equipped Transistor | ||
Maximum DC Collector Current Idc -100mA | ||
Maximum Collector Emitter Voltage Vceo -50V | ||
Package Type DFN1412D-3 | ||
Mount Type Surface | ||
Transistor Configuration PNP | ||
Transistor Polarity PNP | ||
Maximum Emitter Base Voltage VEBO -10V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Series PDTA123J | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Nexperia PNP resistor equipped transistor (RET) family in an ultra small DFN1412D-3 (SOT8009) leadless surface mounted device (SMD) having plastic package with side-wettable flanks.
100 mA output current capability
Built-in resistors
Simplifies circuit design
Reduces component count
Reduces pick and place costs
Low package height of 0.5 mm
Suitable for automatic optical inspection (AOI) of solder joint
Digital applications
Cost saving alternative for BC857 series in digital applications
Controlling IC inputs
Switching loads
Related links
- Nexperia PDTA123JQCZ Resistor-Equipped Transistor -50 V, 3-Pin DFN1412D-3
- Nexperia PDTA114YQCZ Resistor-Equipped Transistor -50 V, 3-Pin DFN1412D-3
- Nexperia PDTA124XQCZ Resistor-Equipped Transistor -50 V, 3-Pin DFN1412D-3
- Nexperia PDTA124XQC-QZ Resistor-Equipped Transistor -50 V, 3-Pin DFN1412D-3
- Nexperia PDTA114EQCZ Resistor-Equipped Transistor -50 V, 3-Pin DFN1412D-3
- Nexperia PDTA144EQCZ Resistor-Equipped Transistor -50 V, 3-Pin DFN1412D-3
- Nexperia PDTA124EQC-QZ Resistor-Equipped Transistor -50 V, 3-Pin DFN1412D-3
- Nexperia PDTA143EQC-QZ Resistor-Equipped Transistor -50 V, 3-Pin DFN1412D-3
