Diodes Inc DXTP5820CFDB-7 PNP Transistor, 8 A, -20 V, 3-Pin UDFN

Stock information currently inaccessible
RS Stock No.:
206-0044
Mfr. Part No.:
DXTP5820CFDB-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Transistor Type

PNP

Maximum DC Collector Current

8 A

Maximum Collector Emitter Voltage

-20 V

Package Type

UDFN

Mounting Type

Surface Mount

Minimum DC Current Gain

200

Pin Count

3

Number of Elements per Chip

1

COO (Country of Origin):
CN
The DiodesZetex 20V PNP low saturation transistor has 3 pin with surface type of mount. Its collector- base voltage is 20V with 0.69 W power dissipation.

Operating temperature range -55 to +150°C
BVCEO > -20V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy