onsemi CPH3362-TL-W Digital Transistor, 3-Pin CPH3
- RS Stock No.:
- 186-8977
- Mfr. Part No.:
- CPH3362-TL-W
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 186-8977
- Mfr. Part No.:
- CPH3362-TL-W
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Package Type | CPH3 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 1 W | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 2.9 x 1.6 x 0.9mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Package Type CPH3 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 1 W | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 2.9 x 1.6 x 0.9mm | ||
CPH3362 is a Power MOSFET, -100V, 1.7Ω, -0.7A, Single P-Channel.
Features
High Speed Switching and Low Loss
Low RDS(on)
Benefits
Correspond to Required Characteristic of Motor Circuit
Minimize Conduction Loss
Environmental Consideration
End Products
Server Fan Motor
Electric Bicycle
Lithium Ion Battery
Applications
Motor circuit of DC12V to 48V
The Lithium Ion Battery Circuit of 48V for Storage
High Speed Switching and Low Loss
Low RDS(on)
Benefits
Correspond to Required Characteristic of Motor Circuit
Minimize Conduction Loss
Environmental Consideration
End Products
Server Fan Motor
Electric Bicycle
Lithium Ion Battery
Applications
Motor circuit of DC12V to 48V
The Lithium Ion Battery Circuit of 48V for Storage
