onsemi BVSS123LT1G Digital Transistor, 3-Pin SOT-23
- RS Stock No.:
- 186-8971
- Mfr. Part No.:
- BVSS123LT1G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 186-8971
- Mfr. Part No.:
- BVSS123LT1G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Package Type | SOT-23 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 225 mW | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 3.04 x 1.4 x 1.01mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Package Type SOT-23 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 225 mW | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 3.04 x 1.4 x 1.01mm | ||
Maximum Operating Temperature +150 °C | ||
Automotive Power MOSFET ideal for low power applications. 100V, 170mA, 6 Ohm, Single N-Channel, SOT-23. MOSFET and PPAP capable suitable for automotive applications.
PPAP Capable
Automotive MOSFET
Applications
Infotainment applications.
Automotive MOSFET
Applications
Infotainment applications.
