onsemi SBC857BDW1T1G Dual NPN/PNP Digital Transistor, 100 mA, 30 V, 6-Pin SOT-363
- RS Stock No.:
- 186-8941
- Mfr. Part No.:
- SBC857BDW1T1G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 186-8941
- Mfr. Part No.:
- SBC857BDW1T1G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Type | NPN/PNP | |
| Maximum DC Collector Current | 100 mA | |
| Maximum Collector Emitter Voltage | 30 V | |
| Package Type | SOT-363 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 380 mW | |
| Transistor Configuration | Dual | |
| Maximum Emitter Base Voltage | 6 V | |
| Pin Count | 6 | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 2.2 x 1.35 x 0.9mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Type NPN/PNP | ||
Maximum DC Collector Current 100 mA | ||
Maximum Collector Emitter Voltage 30 V | ||
Package Type SOT-363 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 380 mW | ||
Transistor Configuration Dual | ||
Maximum Emitter Base Voltage 6 V | ||
Pin Count 6 | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 2.2 x 1.35 x 0.9mm | ||
The Dual PNP Bipolar Transistor is designed for general purpose amplifier applications. It is housed in the SOT-363/SC-88, which is designed for low power surface mount applications.
Device Marking: BC856BDW1T1 = 3B BC857BDW1T1 = 3F BC857CDW1T1 = 3G BC858BDW1T1 = 3K BC858CDW1T1 = 3L
Pb-Free Packages are Available
S and NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP capable
Pb-Free Packages are Available
S and NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP capable
