onsemi NDS351N Digital Transistor, 3-Pin SOT-23
- RS Stock No.:
- 186-8905
- Mfr. Part No.:
- NDS351N
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 186-8905
- Mfr. Part No.:
- NDS351N
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Package Type | SOT-23 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 500 mW | |
| Transistor Configuration | Single | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 3.04 x 1.4 x 1.01mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Package Type SOT-23 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 500 mW | ||
Transistor Configuration Single | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 3.04 x 1.4 x 1.01mm | ||
These N-Channel logic level enhancement mode power field effect transistors are produced using Fairchild's proprietary, high cell density, DMOS technology. This very high density process is especially tailored to minimize on-state resistance. These devices are particularly suited for low voltage applications in notebook computers, portable phones, PCMCIA cards, and other battery powered circuits where fast switching, and low in-line power loss are needed in a very small outline surface mount package.
1.1A, 30V. RDS(ON) = 0.25Ω @ VGS= 4.5 V.
Proprietary package design using copper lead frame for superior thermal and electrical capabilities.
High density cell design for extremely low RDS(ON).
Exceptional on-resistance and maximum DC current capability.
Compact industry standard SOT-23 surface mount package.
Applications
This product is general usage and suitable for many different applications.
Proprietary package design using copper lead frame for superior thermal and electrical capabilities.
High density cell design for extremely low RDS(ON).
Exceptional on-resistance and maximum DC current capability.
Compact industry standard SOT-23 surface mount package.
Applications
This product is general usage and suitable for many different applications.
