ON Semiconductor, KSC2316YTA NPN Transistor and Digital Transistor, 800 mA 120 V, Single, 3-Pin TO-92
- RS Stock No.:
- 186-8612
- Mfr. Part No.:
- KSC2316YTA
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 186-8612
- Mfr. Part No.:
- KSC2316YTA
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Transistor Type | NPN | |
| Maximum Collector Emitter Voltage | 120 V | |
| Package Type | TO-92 | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 900 mW | |
| Minimum DC Current Gain | 60 | |
| Transistor Configuration | Single | |
| Maximum Emitter Base Voltage | 5 V | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 5.1 x 4.1 x 8.2mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Transistor Type NPN | ||
Maximum Collector Emitter Voltage 120 V | ||
Package Type TO-92 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 900 mW | ||
Minimum DC Current Gain 60 | ||
Transistor Configuration Single | ||
Maximum Emitter Base Voltage 5 V | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 5.1 x 4.1 x 8.2mm | ||
Maximum Operating Temperature +150 °C | ||
KSC2316: NPN Epitaxial Silicon Transistor
Driver Stage Amplifier
Complement to KSA916
Audio Power Amplifier Applications
Applications
This product is general usage and suitable for many different applications.
Complement to KSA916
Audio Power Amplifier Applications
Applications
This product is general usage and suitable for many different applications.
