ON Semi FDMA520PZ Digital Transistor, 6-Pin MicroFET 2 x 2
- RS Stock No.:
- 186-8191
- Mfr. Part No.:
- FDMA520PZ
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 186-8191
- Mfr. Part No.:
- FDMA520PZ
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Package Type | MicroFET 2 x 2 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 2.4 W | |
| Pin Count | 6 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 2 x 2 x 0.75mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Package Type MicroFET 2 x 2 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 2.4 W | ||
Pin Count 6 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 2 x 2 x 0.75mm | ||
- COO (Country of Origin):
- TH
This device is designed specifically for battery charge or load switching in cellular handset and other ultraportable applications.It features a MOSFET with low on-state resistance.The MicroFET 2X2 package offers exceptional thermal performance for its physical size and is well suited to linear mode applications.
Max rDS(on) = 30mΩ at VGS = -4.5V, ID = -7.3A
Max rDS(on) = 53mΩ at VGS = -2.5V, ID = -5.5A
Low profile–0.8mm maximum–in the new package MicroFET 2X2 mm
HBM ESD protection level > 3k V typical (Note 3)
Free from halogenated compounds and antimony oxides
Applications
This product is general usage and suitable for many different applications.
Max rDS(on) = 53mΩ at VGS = -2.5V, ID = -5.5A
Low profile–0.8mm maximum–in the new package MicroFET 2X2 mm
HBM ESD protection level > 3k V typical (Note 3)
Free from halogenated compounds and antimony oxides
Applications
This product is general usage and suitable for many different applications.
