ON Semi TIP101G NPN Digital Transistor, 80 V dc, 3-Pin TO-220

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
186-8175
Mfr. Part No.:
TIP101G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Transistor Type

NPN

Maximum Collector Emitter Voltage

80 V dc

Package Type

TO-220

Mounting Type

Through Hole

Maximum Power Dissipation

80 W

Transistor Configuration

Single

Maximum Emitter Base Voltage

5 V dc

Pin Count

3

Number of Elements per Chip

1

Dimensions

10.53 x 4.83 x 15.75mm

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
CN
The Darlington Bipolar Power Transistor is designed for general-purpose amplifier and low speed switching applications. The TIP100, TIP101, TIP102 (NPN), TIP105, TIP106, TIP107 (PNP) are complementary devices.

High DC Current Gain - hFE = 2500 (typ) @ IC = 4.0 mAdc
Collector-Emitter Sustaining Voltage--@ 30 mAdc, VCEO(sus) = 60 Vdc (Min)-TIP100, TIP105, VCEO(sus) = 80 Vdc (Min)-TIP101, TIP106, VCEO(sus) = 100 Vdc (Min)-TIP102, TIP107
Low Collector-Emitter Saturation Voltage, VCE(sat) = 2.0 Vdc (Max) @ IC= 3.0 Adc, VCE(sat)= 2.5 Vdc (Max) @ IC= 8.0 Adc
Monolithic Construction with Built-In Base-Emitter Shunt Resistors
TO-220 AB Compact Package
Pb-Free Packages are Available

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy