onsemi FDFS2P106A Digital Transistor, 8-Pin SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
186-8162
Mfr. Part No.:
FDFS2P106A
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Package Type

SOIC

Mounting Type

Surface Mount

Maximum Power Dissipation

2 W

Pin Count

8

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

4.9 x 3.9 x 1.58mm

COO (Country of Origin):
CN
The FDFS2P106A combines the exceptional performance of PowerTrench MOSFET technology with a very low forward voltage drop Schottky barrier rectifier in an SO-8 package. This device is designed specifically as a single package solution for DC to DC converters. It features a fast switching, low gate charge MOSFET with very low on-state resistance. The independently connected Schottky diode allows its use in a variety of DC/DC converter topologies.

-3.0A, -60 V
RDS(on) = 110 mΩ@ VGS = -10 V
RDS(on) = 140 mΩ @ VGS = -4.5 V
VF < 0.53 V @ 1 A
VF < 0.45 V @ 1 A (TJ = 125°C)
VF < 0.62 V @ 2 A
Schottky and MOSFET incorporated into single power surface mount SO-8 package
Electrically independent Schottky and MOSFETpinout for design flexibility
Applications
This product is general usage and suitable for many different applications.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy