onsemi SBCP53T1G PNP Digital Transistor, -80 V dc, 3 + Tab-Pin SOT-223

Bulk discount available

Subtotal 100 units (supplied on a continuous strip)*

£6.60

(exc. VAT)

£7.90

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
100 - 475£0.066
500 - 975£0.065
1000 +£0.063

*price indicative

Packaging Options:
RS Stock No.:
186-8135P
Mfr. Part No.:
SBCP53T1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Transistor Type

PNP

Maximum Collector Emitter Voltage

-80 V dc

Package Type

SOT-223

Mounting Type

Surface Mount

Maximum Power Dissipation

1.5 W

Transistor Configuration

Single

Maximum Emitter Base Voltage

-5 V dc

Pin Count

3 + Tab

Number of Elements per Chip

1

Dimensions

6.7 x 3.7 x 1.65mm

Maximum Operating Temperature

+150 °C

This PNP Bipolar Transistor is designed for general purpose amplifier applications. It is housed in the SOT-223, which is designed for low power surface mount applications.

High Current: 1.5 Amps
NPN Complement is BCP56
The SOT-223 Package can be soldered using wave or reflow. The formed leads absorb thermal stress during soldering, eliminating the possibility of damage to the die
Available in 12 mm Tape and Reel Use BCP53T1G to order the 7 inch/1000 unit reel. Use BCP53T3G to order the 13 inch/4000 unit reel.
Device Marking: BCP53 = AH BCP53-10 = AH-10 BCP53-16 = AH-16
These Devices are PbFree, Halogen Free/BFR Free