onsemi RFD3055LE Digital Transistor, 3 + Tab-Pin IPAK
- RS Stock No.:
- 186-8126
- Mfr. Part No.:
- RFD3055LE
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 186-8126
- Mfr. Part No.:
- RFD3055LE
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Package Type | TO-251AA | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 38 W | |
| Pin Count | 3 + Tab | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +175 °C | |
| Dimensions | 6.8 x 2.5 x 6.3mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Package Type TO-251AA | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 38 W | ||
Pin Count 3 + Tab | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +175 °C | ||
Dimensions 6.8 x 2.5 x 6.3mm | ||
- COO (Country of Origin):
- CN
These N-Channel enhancement-mode power MOSFETs are manufactured using the latest manufacturing process technology. This process, which uses feature sizes approaching those of LSI circuits, gives optimum utilization of silicon, resulting in outstanding performance. They were designed for use in applications such as switching regulators, switching converters, motor drivers and relay drivers. These transistors can be operated directly from integrated circuits.
11A, 60V
rDS(ON)= 0.107Ω
Temperature Compensating PSPICE® Model
Peak Current vs Pulse Width Curve
UIS Rating Curve
Related Literature - TB334 Guidelines for Soldering Surface Mount Components to PC Boards
Applications
AC-DC Merchant Power Supply - Servers & Workstations
Workstation
Server & Mainframe
rDS(ON)= 0.107Ω
Temperature Compensating PSPICE® Model
Peak Current vs Pulse Width Curve
UIS Rating Curve
Related Literature - TB334 Guidelines for Soldering Surface Mount Components to PC Boards
Applications
AC-DC Merchant Power Supply - Servers & Workstations
Workstation
Server & Mainframe
