onsemi TIP41AG NPN Digital Transistor, 60 V dc, 3-Pin TO-220
- RS Stock No.:
- 186-8115
- Mfr. Part No.:
- TIP41AG
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 186-8115
- Mfr. Part No.:
- TIP41AG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Type | NPN | |
| Maximum Collector Emitter Voltage | 60 V dc | |
| Package Type | TO-220 | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 65 W | |
| Minimum DC Current Gain | 15 | |
| Transistor Configuration | Single | |
| Maximum Emitter Base Voltage | 5 V dc | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 10.53 x 4.83 x 15.75mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Type NPN | ||
Maximum Collector Emitter Voltage 60 V dc | ||
Package Type TO-220 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 65 W | ||
Minimum DC Current Gain 15 | ||
Transistor Configuration Single | ||
Maximum Emitter Base Voltage 5 V dc | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 10.53 x 4.83 x 15.75mm | ||
- COO (Country of Origin):
- CN
The Bipolar Power Transistor is designed for general purpose power amplifier and switching applications. The TIP41, TIP41A, TIP41B, TIP41C (NPN), and TIP42, TIP42A, TIP42B, TIP42C (PNP) are complementary devices.
Collector-Emitter Saturation Voltage - VCE(sat) = 1.5 V (Max) @ IC = 6.0 Adc
Collector-Emitter Sustaining Voltage -VCEO(sus) = 60 Vdc (min) - TIP41A, TIP42A =80 Vdc (min) - TIP41B, TIP42B =100 Vdc (min) - TIP41C, TIP42C
High Current Gain Bandwidth Product fT = 3 MHz (min) @ IC = 500 mAdc
Compact TO-220 AB Package
These are Pb-Free Packages
Collector-Emitter Sustaining Voltage -VCEO(sus) = 60 Vdc (min) - TIP41A, TIP42A =80 Vdc (min) - TIP41B, TIP42B =100 Vdc (min) - TIP41C, TIP42C
High Current Gain Bandwidth Product fT = 3 MHz (min) @ IC = 500 mAdc
Compact TO-220 AB Package
These are Pb-Free Packages
