onsemi CPH6354-TL-W Digital Transistor, 6-Pin CPH6
- RS Stock No.:
- 186-8069
- Mfr. Part No.:
- CPH6354-TL-W
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 186-8069
- Mfr. Part No.:
- CPH6354-TL-W
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Package Type | CPH6 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 1.6 W | |
| Pin Count | 6 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 2.9 x 1.6 x 0.9mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Package Type CPH6 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 1.6 W | ||
Pin Count 6 | ||
Number of Elements per Chip 1 | ||
Dimensions 2.9 x 1.6 x 0.9mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- CN
CPH6354 is a Power MOSFET, -60V, 100mΩ, -4A, Single P-Channel for General-Purpose switching device applications.
Features
Low RDS(on)
ESD Diode - Protected Gate
High Speed Switching and Low Loss
4V drive
Benefits
Minimize Conduction Losses
Environmental Consideration
ESD Resistance
Correspond to Required Characteristic of Motor Circuit
End Products
LCD-TV
Water Heater
Applications
Motor Drive
Low RDS(on)
ESD Diode - Protected Gate
High Speed Switching and Low Loss
4V drive
Benefits
Minimize Conduction Losses
Environmental Consideration
ESD Resistance
Correspond to Required Characteristic of Motor Circuit
End Products
LCD-TV
Water Heater
Applications
Motor Drive
