onsemi MJE5850G PNP Transistor, -16 A, -350 V, 3-Pin TO-220
- RS Stock No.:
- 186-7996
- Mfr. Part No.:
- MJE5850G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 186-7996
- Mfr. Part No.:
- MJE5850G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | -16 A | |
| Maximum Collector Emitter Voltage | -350 V | |
| Package Type | TO-220 | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 80 W | |
| Transistor Configuration | Single | |
| Maximum Emitter Base Voltage | 6 V dc | |
| Maximum Operating Frequency | 1 kHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 10.53 x 4.83 x 15.75mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Type PNP | ||
Maximum DC Collector Current -16 A | ||
Maximum Collector Emitter Voltage -350 V | ||
Package Type TO-220 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 80 W | ||
Transistor Configuration Single | ||
Maximum Emitter Base Voltage 6 V dc | ||
Maximum Operating Frequency 1 kHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 10.53 x 4.83 x 15.75mm | ||
- COO (Country of Origin):
- CN
The MJE5850, MJE5851 and the MJE5852 transistors are designed for high−voltage, high−speed, power switching in inductive circuits where fall time is critical. They are particularly suited for line operated switch−mode applications
Switching Regulators
Inverters
Solenoid and Relay Drivers
Motor Controls
Deflection Circuits
Fast Turn−Off Times
Operating Temperature Range −65 to +150º C
100º C Performance Specified for:
Reversed Biased SOA with Inductive Loads
Switching Times with Inductive Loads
Saturation Voltages
Leakage Currents
Complementary to the MJE13007 Series
These Devices are Pb−Free
Inverters
Solenoid and Relay Drivers
Motor Controls
Deflection Circuits
Fast Turn−Off Times
Operating Temperature Range −65 to +150º C
100º C Performance Specified for:
Reversed Biased SOA with Inductive Loads
Switching Times with Inductive Loads
Saturation Voltages
Leakage Currents
Complementary to the MJE13007 Series
These Devices are Pb−Free
