onsemi 2SJ652-1E Digital Transistor, 3-Pin TO-220

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
186-7947
Mfr. Part No.:
2SJ652-1E
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Package Type

TO-220

Mounting Type

Through Hole

Maximum Power Dissipation

30 W

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

10.16 x 4.7 x 15.87mm

COO (Country of Origin):
KR
2SJ652 is a P-Channel Power MOSFET, -60V, -28A, 38mΩ, TO-220F-3SG for General-purpose Switching Device Application. It features low on-resistance, ultra-high speed switching and 4.0V drive.

Low on-resistance 28.5mΩ (typ)
Input capacitance Ciss = 4360pF (typ)
4.0V drive

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy