onsemi BD788G PNP Digital Transistor, -60 V, 3-Pin TO-225
- RS Stock No.:
- 186-7906
- Mfr. Part No.:
- BD788G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 186-7906
- Mfr. Part No.:
- BD788G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Type | PNP | |
| Maximum Collector Emitter Voltage | -60 V | |
| Package Type | TO-225 | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 15 W | |
| Transistor Configuration | Single | |
| Maximum Emitter Base Voltage | 6 V dc | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 7.8 x 3 x 11.1mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Type PNP | ||
Maximum Collector Emitter Voltage -60 V | ||
Package Type TO-225 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 15 W | ||
Transistor Configuration Single | ||
Maximum Emitter Base Voltage 6 V dc | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 7.8 x 3 x 11.1mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- CN
The 4 A, 60 V PNP Bipolar Power Transistor is designed for lower power audio amplifier and low current, high speed switching applications. The BD787 and BD788 are complementary devices.
Low Collector-Emitter Sustaining Voltage VCEO(sus) 60 Vdc (Min) BD787, BD788
High Current-Gain Bandwidth Product fT = 50 MHz (Min) @ IC = 100 mAdc
Collector-Emitter Saturation Voltage Specified at 0.5, 1.0, 2.0 and 4.0 Adc
Pb-Free Packages are Available
High Current-Gain Bandwidth Product fT = 50 MHz (Min) @ IC = 100 mAdc
Collector-Emitter Saturation Voltage Specified at 0.5, 1.0, 2.0 and 4.0 Adc
Pb-Free Packages are Available
