onsemi TIP41AG NPN Digital Transistor, 60 V dc, 3-Pin TO-220

Stock information currently inaccessible
RS Stock No.:
186-7449
Mfr. Part No.:
TIP41AG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Transistor Type

NPN

Maximum Collector Emitter Voltage

60 V dc

Package Type

TO-220

Mounting Type

Through Hole

Maximum Power Dissipation

65 W

Minimum DC Current Gain

15

Transistor Configuration

Single

Maximum Emitter Base Voltage

5 V dc

Pin Count

3

Number of Elements per Chip

1

Dimensions

10.53 x 4.83 x 15.75mm

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
CN
The Bipolar Power Transistor is designed for general purpose power amplifier and switching applications. The TIP41, TIP41A, TIP41B, TIP41C (NPN), and TIP42, TIP42A, TIP42B, TIP42C (PNP) are complementary devices.

Collector-Emitter Saturation Voltage - VCE(sat) = 1.5 V (Max) @ IC = 6.0 Adc
Collector-Emitter Sustaining Voltage -VCEO(sus) = 60 Vdc (min) - TIP41A, TIP42A =80 Vdc (min) - TIP41B, TIP42B =100 Vdc (min) - TIP41C, TIP42C
High Current Gain Bandwidth Product fT = 3 MHz (min) @ IC = 500 mAdc
Compact TO-220 AB Package
These are Pb-Free Packages

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy