onsemi TIP106G PNP Digital Transistor, 80 V dc, 3-Pin TO-220
- RS Stock No.:
- 186-7437
- Mfr. Part No.:
- TIP106G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 186-7437
- Mfr. Part No.:
- TIP106G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Type | PNP | |
| Maximum Collector Emitter Voltage | 80 V dc | |
| Package Type | TO-220 | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 80 W | |
| Transistor Configuration | Single | |
| Maximum Emitter Base Voltage | 5 V dc | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 10.53 x 4.83 x 15.75mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Type PNP | ||
Maximum Collector Emitter Voltage 80 V dc | ||
Package Type TO-220 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 80 W | ||
Transistor Configuration Single | ||
Maximum Emitter Base Voltage 5 V dc | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 10.53 x 4.83 x 15.75mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- CN
The Darlington Bipolar Power Transistor is designed for general-purpose amplifier and low speed switching applications. The TIP100, TIP101, TIP102 (NPN), TIP105, TIP106, TIP107 (PNP) are complementary devices.
High DC Current Gain - hFE = 2500 (typ) @ IC = 4.0 mAdc
Collector-Emitter Sustaining Voltage--@ 30 mAdc, VCEO(sus) = 60 Vdc (Min)-TIP100, TIP105, VCEO(sus) = 80 Vdc (Min)-TIP101, TIP106, VCEO(sus) = 100 Vdc (Min)-TIP102, TIP107
Low Collector-Emitter Saturation Voltage, VCE(sat) = 2.0 Vdc (Max) @ IC= 3.0 Adc, VCE(sat)= 2.5 Vdc (Max) @ IC= 8.0 Adc
Monolithic Construction with Built-In Base-Emitter Shunt Resistors
TO-220 AB Compact Package
Pb-Free Packages are Available
Collector-Emitter Sustaining Voltage--@ 30 mAdc, VCEO(sus) = 60 Vdc (Min)-TIP100, TIP105, VCEO(sus) = 80 Vdc (Min)-TIP101, TIP106, VCEO(sus) = 100 Vdc (Min)-TIP102, TIP107
Low Collector-Emitter Saturation Voltage, VCE(sat) = 2.0 Vdc (Max) @ IC= 3.0 Adc, VCE(sat)= 2.5 Vdc (Max) @ IC= 8.0 Adc
Monolithic Construction with Built-In Base-Emitter Shunt Resistors
TO-220 AB Compact Package
Pb-Free Packages are Available
