onsemi SMP3003-TL-1E Digital Transistor, 2 + Tab-Pin TO-263
- RS Stock No.:
- 186-7434
- Mfr. Part No.:
- SMP3003-TL-1E
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 186-7434
- Mfr. Part No.:
- SMP3003-TL-1E
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Package Type | TO-263 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 90 W | |
| Pin Count | 2 + Tab | |
| Number of Elements per Chip | 1 | |
| Dimensions | 10 x 9.2 x 4.5mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Package Type TO-263 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 90 W | ||
Pin Count 2 + Tab | ||
Number of Elements per Chip 1 | ||
Dimensions 10 x 9.2 x 4.5mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- KR
SMP3003 is P-Channel Power MOSFET -75V -100A 8 mOhm TO-263-2L/TO-263 for General-Purpose Switching Device Applications
ON-resistance RDS(on)1 = 6.2mΩ (typ.)
Input capacitance Ciss = 13400pF (typ.)
4V drive
Applications
This product is general usage and suitable for many different applications
Input capacitance Ciss = 13400pF (typ.)
4V drive
Applications
This product is general usage and suitable for many different applications
