onsemi NTB45N06T4GOS Digital Transistor, 3-Pin D2PAK
- RS Stock No.:
- 186-7427
- Mfr. Part No.:
- NTB45N06T4G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 186-7427
- Mfr. Part No.:
- NTB45N06T4G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Package Type | D2PAK | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 125 W | |
| Transistor Configuration | Single | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 10.29 x 9.65 x 4.83mm | |
| Maximum Operating Temperature | +175 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Package Type D2PAK | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 125 W | ||
Transistor Configuration Single | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 10.29 x 9.65 x 4.83mm | ||
Maximum Operating Temperature +175 °C | ||
- COO (Country of Origin):
- MY
60 V, 45 A, 26 mΩ N-channel D2PAK Power MOSFET
Higher Current Rating
Lower RDS(on)
Lower VDS(on)
Lower Capacitances
Lower Total Gate Charge
Tighter VSD Specification
Lower Diode Reverse Recovery Time
Lower Reverse Recovery Stored Charge
Applications
Motor Control
Low Side switch
Power Supplies
Converters
Bridge Circuits
Lower RDS(on)
Lower VDS(on)
Lower Capacitances
Lower Total Gate Charge
Tighter VSD Specification
Lower Diode Reverse Recovery Time
Lower Reverse Recovery Stored Charge
Applications
Motor Control
Low Side switch
Power Supplies
Converters
Bridge Circuits
