onsemi MJD42C1G PNP Digital Transistor, -100 V, 3 + Tab-Pin IPAK
- RS Stock No.:
- 186-7409
- Mfr. Part No.:
- MJD42C1G
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 186-7409
- Mfr. Part No.:
- MJD42C1G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Type | PNP | |
| Maximum Collector Emitter Voltage | -100 V | |
| Package Type | IPAK (TO-251) | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 20 W | |
| Minimum DC Current Gain | 15 | |
| Transistor Configuration | Single | |
| Maximum Emitter Base Voltage | 5 V dc | |
| Pin Count | 3 + Tab | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 6.73 x 2.38 x 6.35mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Type PNP | ||
Maximum Collector Emitter Voltage -100 V | ||
Package Type IPAK (TO-251) | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 20 W | ||
Minimum DC Current Gain 15 | ||
Transistor Configuration Single | ||
Maximum Emitter Base Voltage 5 V dc | ||
Pin Count 3 + Tab | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 6.73 x 2.38 x 6.35mm | ||
- COO (Country of Origin):
- MY
The Bipolar Power Transistor is designed for general purpose amplifier and low speed switching applications. The MJD41C (NPN) and MJD42C (PNP) are complementary devices.
Lead Formed for Surface Mount Applications in Plastic Sleeves (No Suffix)
Straight Lead Version in Plastic Sleeves (-1 Suffix)
Lead Formed Version in 16 mm Tape and Reel (T4 Suffix)
Electrically Similar to Popular TIP41 and TIP42 Series
NJV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP capable
These are PbFree Packages
Straight Lead Version in Plastic Sleeves (-1 Suffix)
Lead Formed Version in 16 mm Tape and Reel (T4 Suffix)
Electrically Similar to Popular TIP41 and TIP42 Series
NJV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP capable
These are PbFree Packages
