onsemi KSC5502DTTU NPN Digital Transistor, 600 V, 3-Pin TO-220
- RS Stock No.:
- 186-7404
- Mfr. Part No.:
- KSC5502DTTU
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 186-7404
- Mfr. Part No.:
- KSC5502DTTU
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Type | NPN | |
| Maximum Collector Emitter Voltage | 600 V | |
| Package Type | TO-220 | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 118.16 W | |
| Minimum DC Current Gain | 12 | |
| Transistor Configuration | Single | |
| Maximum Emitter Base Voltage | 12 V | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 10.67 x 4.7 x 9.4mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Type NPN | ||
Maximum Collector Emitter Voltage 600 V | ||
Package Type TO-220 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 118.16 W | ||
Minimum DC Current Gain 12 | ||
Transistor Configuration Single | ||
Maximum Emitter Base Voltage 12 V | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 10.67 x 4.7 x 9.4mm | ||
- COO (Country of Origin):
- CN
KSC5502DT: NPN Triple Diffused Planar Silicon Transistor
Wide Safe Operating Area
Built-in Free-Wheeling Diode
Suitable for Electronic Ballast
Small Variance in Storage Time
Two Package Choices: D-PAK or TO-220
High Voltage Power Switch Switching
Applications
This product is general usage and suitable for many different applications.
Built-in Free-Wheeling Diode
Suitable for Electronic Ballast
Small Variance in Storage Time
Two Package Choices: D-PAK or TO-220
High Voltage Power Switch Switching
Applications
This product is general usage and suitable for many different applications.
