onsemi FQS4901TF Dual Digital Transistor, 8-Pin SOP
- RS Stock No.:
- 186-7401
- Mfr. Part No.:
- FQS4901TF
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 186-7401
- Mfr. Part No.:
- FQS4901TF
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Package Type | SOP | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 2 W | |
| Transistor Configuration | Dual | |
| Pin Count | 8 | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 4.92 x 3.95 x 1.55mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Package Type SOP | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 2 W | ||
Transistor Configuration Dual | ||
Pin Count 8 | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 4.92 x 3.95 x 1.55mm | ||
- COO (Country of Origin):
- TH
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductors proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.
0.45A, 400V, RDS(on) = 4.2Ω(Max.) @VGS = 10 V, ID = 0.225A
Low gate charge ( Typ. 5.8nC)
Low Crss ( Typ. 5pF)
Applications
Lighting
Low gate charge ( Typ. 5.8nC)
Low Crss ( Typ. 5pF)
Applications
Lighting
