onsemi BDX34BG PNP Digital Transistor, 80 V dc, 3-Pin TO-220
- RS Stock No.:
- 186-7367
- Mfr. Part No.:
- BDX34BG
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 186-7367
- Mfr. Part No.:
- BDX34BG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Type | PNP | |
| Maximum Collector Emitter Voltage | 80 V dc | |
| Package Type | TO-220 | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 70 W | |
| Transistor Configuration | Single | |
| Maximum Emitter Base Voltage | 5 V dc | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 10.53 x 4.83 x 9.28mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Type PNP | ||
Maximum Collector Emitter Voltage 80 V dc | ||
Package Type TO-220 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 70 W | ||
Transistor Configuration Single | ||
Maximum Emitter Base Voltage 5 V dc | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 10.53 x 4.83 x 9.28mm | ||
- COO (Country of Origin):
- CN
The 10 A, 100 V PNP Darlington Bipolar Power Transistor is designed for general purpose and low speed switching applications. The BDX33B, BDX33C, BDX34B and BDX34C are complementary devices.
High DC Current Gain - hFE = 2500 (typ.) at IC = 4.0
Collector-Emitter Sustaining Voltage at 100 mAdc VCEO(sus) = 80 Vdc (min.) BDX33B, 34B VCEO(sus) = 100 Vdc (min.) - BDX33C, 34C
Low Collector-Emitter Saturation Voltage CE(sat) = 2.5 Vdc (max.) at IC = 3.0 Adc BDX33B, 33C/34B, 34C
Monolithic Construction with Build-In Base-Emitter Shunt resistors
TO-220AB Compact Package
Pb-Free Packages are Available
Collector-Emitter Sustaining Voltage at 100 mAdc VCEO(sus) = 80 Vdc (min.) BDX33B, 34B VCEO(sus) = 100 Vdc (min.) - BDX33C, 34C
Low Collector-Emitter Saturation Voltage CE(sat) = 2.5 Vdc (max.) at IC = 3.0 Adc BDX33B, 33C/34B, 34C
Monolithic Construction with Build-In Base-Emitter Shunt resistors
TO-220AB Compact Package
Pb-Free Packages are Available
